MFR Recommended



RB088BM-30FHTL | |
|---|---|
DigiKey Part Number | RB088BM-30FHTLTR-ND - Tape & Reel (TR) RB088BM-30FHTLCT-ND - Cut Tape (CT) RB088BM-30FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM-30FHTL |
Description | DIODE ARRAY SCHOT 30V 10A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB088BM-30FHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 3 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB088BM-30FHHTL | Rohm Semiconductor | 2.250 | 846-RB088BM-30FHHTLCT-ND | 1,95000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41542 € | 1.038,55 € |
| 5.000 | 0,38647 € | 1.932,35 € |
| 7.500 | 0,37608 € | 2.820,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


