
RB088BGE-30TL | |
|---|---|
DigiKey Part Number | 846-RB088BGE-30TLTR-ND - Tape & Reel (TR) 846-RB088BGE-30TLCT-ND - Cut Tape (CT) 846-RB088BGE-30TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BGE-30TL |
Description | DIODE ARR SCHOTT 30V 5A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44600 € | 14,46 € |
| 100 | 0,98690 € | 98,69 € |
| 500 | 0,79048 € | 395,24 € |
| 1.000 | 0,72736 € | 727,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65906 € | 1.647,65 € |
| 5.000 | 0,61688 € | 3.084,40 € |
| 7.500 | 0,59540 € | 4.465,50 € |
| 12.500 | 0,58736 € | 7.342,00 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

