
RB085T-90NZC9 | |
|---|---|
DigiKey Part Number | RB085T-90NZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB085T-90NZC9 |
Description | DIODE ARR SCHOTT 90V 10A TO220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 90 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,74610 € | 74,61 € |
| 500 | 0,59114 € | 295,57 € |
| 1.000 | 0,54129 € | 541,29 € |
| 2.000 | 0,49936 € | 998,72 € |
| 5.000 | 0,45400 € | 2.270,00 € |
| 10.000 | 0,42598 € | 4.259,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

