RB085T-40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,49605 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,00000 €
Datasheet
Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB085T-40

DigiKey Part Number
RB085T-40-ND
Manufacturer
Manufacturer Product Number
RB085T-40
Description
DIODE ARR SCHOTT 40V 5A TO-220FN
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Manufacturer
Rohm Semiconductor
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Part Status
Not For New Designs
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-220FN
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB085T-40NZC9Rohm Semiconductor0846-RB085T-40NZC9-ND0,49605 €Similar
SBR10U40CTFPDiodes Incorporated0SBR10U40CTFPDI-ND2,00000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,57376 €286,88 €
Manufacturers Standard Package
Unit Price without VAT:0,57376 €
Unit Price with VAT:0,68277 €