


RB085BM-90FHTL | |
|---|---|
DigiKey Part Number | RB085BM-90FHTLTR-ND - Tape & Reel (TR) RB085BM-90FHTLCT-ND - Cut Tape (CT) RB085BM-90FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BM-90FHTL |
Description | DIODE ARRAY SCHOT 90V 10A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BM-90FHTL Models |
Category | Reverse Recovery Time (trr) 7.4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 150 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 0,86640 € | 86,64 € |
| 500 | 0,69064 € | 345,32 € |
| 1.000 | 0,63414 € | 634,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53054 € | 1.326,35 € |
| 5.000 | 0,50038 € | 2.501,90 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

