Similar
Similar



RB085BM-30TL | |
|---|---|
DigiKey Part Number | RB085BM-30TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB085BM-30TL |
Description | DIODE ARRAY SCHOTT 30V 5A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BM-30TL Models |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 4 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 µA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB085BGE-30TL | Rohm Semiconductor | 2.013 | RB085BGE-30TLCT-ND | 1,80000 € | Similar |
| VS-12CWQ03FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 4.873 | 112-VS-12CWQ03FNTRL-M3CT-ND | 1,93000 € | Similar |



