


RB085BGE-40TL | |
|---|---|
DigiKey Part Number | RB085BGE-40TLTR-ND - Tape & Reel (TR) RB085BGE-40TLCT-ND - Cut Tape (CT) RB085BGE-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BGE-40TL |
Description | DIODE ARRAY SCHOT 40V 10A TO-252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BGE-40TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07400 € | 10,74 € |
| 100 | 0,72170 € | 72,17 € |
| 500 | 0,57074 € | 285,37 € |
| 1.000 | 0,52215 € | 522,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46958 € | 1.173,95 € |
| 5.000 | 0,43710 € | 2.185,50 € |
| 7.500 | 0,42056 € | 3.154,20 € |
| 12.500 | 0,40198 € | 5.024,75 € |
| 17.500 | 0,39588 € | 6.927,90 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

