
RB080L-30TE25 | |
|---|---|
DigiKey Part Number | 846-RB080L-30TE25TR-ND - Tape & Reel (TR) 846-RB080L-30TE25CT-ND - Cut Tape (CT) 846-RB080L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB080L-30TE25 |
Description | DIODE SCHOTTKY 30V 5A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB080LAM-30TR | Rohm Semiconductor | 65.431 | RB080LAM-30CT-ND | 0,68000 € | Similar |
| B140HB-13-F | Diodes Incorporated | 59.931 | B140HB-FDICT-ND | 0,52000 € | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 157.625 | 1514-CMSH3-40MATR13PBFREECT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,29470 € | 29,47 € |
| 500 | 0,22512 € | 112,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19122 € | 286,83 € |
| 3.000 | 0,17413 € | 522,39 € |
| 4.500 | 0,16542 € | 744,39 € |
| 7.500 | 0,15563 € | 1.167,22 € |
| 10.500 | 0,14983 € | 1.573,21 € |
| 15.000 | 0,14419 € | 2.162,85 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



