
RB078RSM20STL1 | |
|---|---|
DigiKey Part Number | 846-RB078RSM20STL1TR-ND - Tape & Reel (TR) 846-RB078RSM20STL1CT-ND - Cut Tape (CT) 846-RB078RSM20STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078RSM20STL1 |
Description | 200V 5A, TO-277A, ULTRA LOW IR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.6 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03700 € | 10,37 € |
| 100 | 0,69590 € | 69,59 € |
| 500 | 0,54978 € | 274,89 € |
| 1.000 | 0,50278 € | 502,78 € |
| 2.000 | 0,46423 € | 928,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42998 € | 1.719,92 € |
| 8.000 | 0,40204 € | 3.216,32 € |
| 12.000 | 0,38781 € | 4.653,72 € |
| 20.000 | 0,37927 € | 7.585,40 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

