
RB078RSM20STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB078RSM20STFTL1TR-ND - Tape & Reel (TR) 846-RB078RSM20STFTL1CT-ND - Cut Tape (CT) 846-RB078RSM20STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078RSM20STFTL1 |
Description | 200V 5A, TO-277A, ULTRA LOW IR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11400 € | 11,14 € |
| 100 | 0,75290 € | 75,29 € |
| 500 | 0,59832 € | 299,16 € |
| 1.000 | 0,56356 € | 563,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47163 € | 1.886,52 € |
| 8.000 | 0,46042 € | 3.683,36 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

