


RB078BM30SFNSTL | |
|---|---|
DigiKey Part Number | 846-RB078BM30SFNSTLTR-ND - Tape & Reel (TR) 846-RB078BM30SFNSTLCT-ND - Cut Tape (CT) 846-RB078BM30SFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BM30SFNSTL |
Description | DIODE SCHOTTKY 30V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,65460 € | 65,46 € |
| 500 | 0,51556 € | 257,78 € |
| 1.000 | 0,47083 € | 470,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42241 € | 1.056,03 € |
| 5.000 | 0,39250 € | 1.962,50 € |
| 7.500 | 0,37726 € | 2.829,45 € |
| 12.500 | 0,36015 € | 4.501,88 € |
| 17.500 | 0,35002 € | 6.125,35 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

