
RB078BM10SFNSTL | |
|---|---|
DigiKey Part Number | 846-RB078BM10SFNSTLTR-ND - Tape & Reel (TR) 846-RB078BM10SFNSTLCT-ND - Cut Tape (CT) 846-RB078BM10SFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB078BM10SFNSTL |
Description | DIODE SCHOTTKY 100V 5A 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6.4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,20500 € | 12,05 € |
| 100 | 0,82740 € | 82,74 € |
| 500 | 0,66002 € | 330,01 € |
| 1.000 | 0,60622 € | 606,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58702 € | 1.467,55 € |
| 5.000 | 0,56331 € | 2.816,55 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

