
RB078B30STL | |
|---|---|
DigiKey Part Number | RB078B30STL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB078B30STL |
Description | DIODE SCHOTTKY 30V 5A CPD |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount CPD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package CPD |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 A |

