RB075BM40STL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.419
Unit Price: 1,83000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,78000 €
Datasheet
Diode 40 V 5A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB075BM40STL

DigiKey Part Number
RB075BM40STLTR-ND - Tape & Reel (TR)
RB075BM40STLCT-ND - Cut Tape (CT)
RB075BM40STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB075BM40STL
Description
DIODE SCHOTTKY 40V 5A TO252
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RB075BM40STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes