


RB075BM40SFNSTL | |
|---|---|
DigiKey Part Number | 846-RB075BM40SFNSTLTR-ND - Tape & Reel (TR) 846-RB075BM40SFNSTLCT-ND - Cut Tape (CT) 846-RB075BM40SFNSTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB075BM40SFNSTL |
Description | DIODE SCHOTTKY 40V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,63390 € | 63,39 € |
| 500 | 0,49888 € | 249,44 € |
| 1.000 | 0,45544 € | 455,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40842 € | 1.021,05 € |
| 5.000 | 0,37936 € | 1.896,80 € |
| 7.500 | 0,36456 € | 2.734,20 € |
| 12.500 | 0,34793 € | 4.349,12 € |
| 17.500 | 0,33810 € | 5.916,75 € |
| 25.000 | 0,33677 € | 8.419,25 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

