


RB075BM40SFHTL | |
|---|---|
DigiKey Part Number | RB075BM40SFHTLTR-ND - Tape & Reel (TR) RB075BM40SFHTLCT-ND - Cut Tape (CT) RB075BM40SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB075BM40SFHTL |
Description | DIODE SCHOTTKY 40V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RB075BM40SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15.2 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,57200 € | 57,20 € |
| 500 | 0,52486 € | 262,43 € |
| 1.000 | 0,49423 € | 494,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41087 € | 1.027,17 € |
| 5.000 | 0,40378 € | 2.018,90 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

