


RB075BM40SFHHTL | |
|---|---|
DigiKey Part Number | 846-RB075BM40SFHHTLTR-ND - Tape & Reel (TR) 846-RB075BM40SFHHTLCT-ND - Cut Tape (CT) 846-RB075BM40SFHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB075BM40SFHHTL |
Description | DIODE SCHOTTKY 40V 5A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-252 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,08600 € | 10,86 € |
| 100 | 0,73100 € | 73,10 € |
| 500 | 0,57866 € | 289,33 € |
| 1.000 | 0,52967 € | 529,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47663 € | 1.191,58 € |
| 5.000 | 0,44386 € | 2.219,30 € |
| 7.500 | 0,42718 € | 3.203,85 € |
| 12.500 | 0,40843 € | 5.105,38 € |
| 17.500 | 0,40370 € | 7.064,75 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

