


RB068VWM150TR | |
|---|---|
DigiKey Part Number | 846-RB068VWM150TR-ND - Tape & Reel (TR) 846-RB068VWM150TRCT-ND - Cut Tape (CT) 846-RB068VWM150TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM150TR |
Description | DIODE SCHOTTKY 150V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,22000 € | 22,00 € |
| 500 | 0,16658 € | 83,29 € |
| 1.000 | 0,14937 € | 149,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13291 € | 398,73 € |
| 6.000 | 0,10758 € | 645,48 € |
| 9.000 | 0,10449 € | 940,41 € |
| 15.000 | 0,10348 € | 1.552,20 € |
| 21.000 | 0,09359 € | 1.965,39 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

