


RB068VWM150TFTR | |
|---|---|
DigiKey Part Number | 846-RB068VWM150TFTR-ND - Tape & Reel (TR) 846-RB068VWM150TFTRCT-ND - Cut Tape (CT) 846-RB068VWM150TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM150TFTR |
Description | DIODE SCHOTTKY 150V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,27190 € | 27,19 € |
| 500 | 0,20692 € | 103,46 € |
| 1.000 | 0,18598 € | 185,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15935 € | 478,05 € |
| 6.000 | 0,14593 € | 875,58 € |
| 9.000 | 0,13909 € | 1.251,81 € |
| 15.000 | 0,13141 € | 1.971,15 € |
| 21.000 | 0,12686 € | 2.664,06 € |
| 30.000 | 0,12243 € | 3.672,90 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

