


RB068VWM-30TR | |
|---|---|
DigiKey Part Number | 846-RB068VWM-30TR-ND - Tape & Reel (TR) 846-RB068VWM-30TRCT-ND - Cut Tape (CT) 846-RB068VWM-30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM-30TR |
Description | DIODE SCHOTTKY 30V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDE |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23250 € | 23,25 € |
| 500 | 0,17608 € | 88,04 € |
| 1.000 | 0,15785 € | 157,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13468 € | 404,04 € |
| 6.000 | 0,12300 € | 738,00 € |
| 9.000 | 0,11704 € | 1.053,36 € |
| 15.000 | 0,11035 € | 1.655,25 € |
| 21.000 | 0,10639 € | 2.234,19 € |
| 30.000 | 0,10254 € | 3.076,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

