
RB068MM-40TR | |
|---|---|
DigiKey Part Number | RB068MM-40TR-ND - Tape & Reel (TR) RB068MM-40CT-ND - Cut Tape (CT) RB068MM-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM-40TR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB068MM-40TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 725 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,27170 € | 27,17 € |
| 500 | 0,20738 € | 103,69 € |
| 1.000 | 0,18665 € | 186,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14342 € | 430,26 € |
| 6.000 | 0,14200 € | 852,00 € |
| 9.000 | 0,14023 € | 1.262,07 € |
| 15.000 | 0,13653 € | 2.047,95 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


