
RB068MM-40TFTR | |
|---|---|
DigiKey Part Number | RB068MM-40TFTR-ND - Tape & Reel (TR) RB068MM-40TFCT-ND - Cut Tape (CT) RB068MM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM-40TFTR |
Description | DIODE SCHOTTKY 40V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB068MM-40TFTR Models |
Category | Current - Reverse Leakage @ Vr 550 nA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 725 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS1040FL-AU_R1_000A1 | Panjit International Inc. | 1.716 | 3757-SS1040FL-AU_R1_000A1CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,22400 € | 22,40 € |
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,15173 € | 151,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12928 € | 387,84 € |
| 6.000 | 0,11797 € | 707,82 € |
| 9.000 | 0,11220 € | 1.009,80 € |
| 15.000 | 0,10572 € | 1.585,80 € |
| 21.000 | 0,10188 € | 2.139,48 € |
| 30.000 | 0,09815 € | 2.944,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

