
RB068LAM100TFTR | |
|---|---|
DigiKey Part Number | RB068LAM100TFTR-ND - Tape & Reel (TR) RB068LAM100TFCT-ND - Cut Tape (CT) RB068LAM100TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM100TFTR |
Description | DIODE SCHOTTKY 100V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM100TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,34290 € | 34,29 € |
| 500 | 0,26408 € | 132,04 € |
| 1.000 | 0,23868 € | 238,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21555 € | 646,65 € |
| 6.000 | 0,19012 € | 1.140,72 € |
| 9.000 | 0,18421 € | 1.657,89 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


