Diode 60 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068LAM-60TFTR

DigiKey Part Number
RB068LAM-60TFTR-ND - Tape & Reel (TR)
RB068LAM-60TFCT-ND - Cut Tape (CT)
RB068LAM-60TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068LAM-60TFTR
Description
DIODE SCHOTTKY 60V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB068LAM-60TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.620
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46300 €4,63 €
1000,29920 €29,92 €
5000,22858 €114,29 €
1.0000,20579 €205,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17682 €530,46 €
6.0000,16223 €973,38 €
9.0000,15479 €1.393,11 €
15.0000,14643 €2.196,45 €
21.0000,14149 €2.971,29 €
30.0000,13668 €4.100,40 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €