
RB068LAM-30TFTR | |
|---|---|
DigiKey Part Number | RB068LAM-30TFTR-ND - Tape & Reel (TR) RB068LAM-30TFCT-ND - Cut Tape (CT) RB068LAM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068LAM-30TFTR |
Description | DIODE SCHOTTKY 30V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB068LAM-30TFTR Models |
Category | Current - Reverse Leakage @ Vr 800 nA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22220 € | 22,22 € |
| 500 | 0,16802 € | 84,01 € |
| 1.000 | 0,15053 € | 150,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12825 € | 384,75 € |
| 6.000 | 0,11703 € | 702,18 € |
| 9.000 | 0,11131 € | 1.001,79 € |
| 15.000 | 0,10488 € | 1.573,20 € |
| 21.000 | 0,10107 € | 2.122,47 € |
| 30.000 | 0,09737 € | 2.921,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

