
RB068L-30DDTE25 | |
|---|---|
DigiKey Part Number | 846-RB068L-30DDTE25TR-ND - Tape & Reel (TR) 846-RB068L-30DDTE25CT-ND - Cut Tape (CT) 846-RB068L-30DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L-30DDTE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 nA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B140HB-13-F | Diodes Incorporated | 59.938 | B140HB-FDICT-ND | 0,52000 € | Similar |
| CMSH3-40MA TR13 PBFREE | Central Semiconductor Corp | 157.741 | 1514-CMSH3-40MATR13PBFREECT-ND | 0,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,33110 € | 33,11 € |
| 500 | 0,25404 € | 127,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20627 € | 309,41 € |
| 3.000 | 0,18809 € | 564,27 € |
| 4.500 | 0,17882 € | 804,69 € |
| 7.500 | 0,16841 € | 1.263,08 € |
| 10.500 | 0,16224 € | 1.703,52 € |
| 15.000 | 0,15624 € | 2.343,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

