
RB058RSM20STL1 | |
|---|---|
DigiKey Part Number | 846-RB058RSM20STL1TR-ND - Tape & Reel (TR) 846-RB058RSM20STL1CT-ND - Cut Tape (CT) 846-RB058RSM20STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058RSM20STL1 |
Description | 200V 3A, TO-277A, ULTRA LOW IR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,50310 € | 50,31 € |
| 500 | 0,39210 € | 196,05 € |
| 1.000 | 0,35636 € | 356,36 € |
| 2.000 | 0,32629 € | 652,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30099 € | 1.203,96 € |
| 8.000 | 0,27972 € | 2.237,76 € |
| 12.000 | 0,26889 € | 3.226,68 € |
| 20.000 | 0,25673 € | 5.134,60 € |
| 28.000 | 0,24957 € | 6.987,96 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

