
RB058RSM20STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB058RSM20STFTL1TR-ND - Tape & Reel (TR) 846-RB058RSM20STFTL1CT-ND - Cut Tape (CT) 846-RB058RSM20STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058RSM20STFTL1 |
Description | 200V 3A, TO-277A, ULTRA LOW IR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,86000 € | 8,60 € |
| 100 | 0,57200 € | 57,20 € |
| 500 | 0,44832 € | 224,16 € |
| 1.000 | 0,40850 € | 408,50 € |
| 2.000 | 0,37501 € | 750,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34684 € | 1.387,36 € |
| 8.000 | 0,32317 € | 2.585,36 € |
| 12.000 | 0,31111 € | 3.733,32 € |
| 20.000 | 0,29757 € | 5.951,40 € |
| 28.000 | 0,29534 € | 8.269,52 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

