
RB058RSM15STL1 | |
|---|---|
DigiKey Part Number | 846-RB058RSM15STL1TR-ND - Tape & Reel (TR) 846-RB058RSM15STL1CT-ND - Cut Tape (CT) 846-RB058RSM15STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058RSM15STL1 |
Description | DIODE SCHOTTKY 150V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,97900 € | 9,79 € |
| 100 | 0,65460 € | 65,46 € |
| 500 | 0,51556 € | 257,78 € |
| 1.000 | 0,47083 € | 470,83 € |
| 2.000 | 0,43320 € | 866,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40157 € | 1.606,28 € |
| 8.000 | 0,37498 € | 2.999,84 € |
| 12.000 | 0,36144 € | 4.337,28 € |
| 20.000 | 0,34962 € | 6.992,40 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

