Diode 100 V 3A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058RSM10STL1

DigiKey Part Number
846-RB058RSM10STL1TR-ND - Tape & Reel (TR)
846-RB058RSM10STL1CT-ND - Cut Tape (CT)
846-RB058RSM10STL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058RSM10STL1
Description
DIODE SCHOTTKY 100V 3A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.3 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
810 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,41621 €1.664,84 €
Manufacturers Standard Package
Unit Price without VAT:0,41621 €
Unit Price with VAT:0,49529 €