
RB058RSM10STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB058RSM10STFTL1TR-ND - Tape & Reel (TR) 846-RB058RSM10STFTL1CT-ND - Cut Tape (CT) 846-RB058RSM10STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058RSM10STFTL1 |
Description | DIODE SCHOTTKY 100V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.3 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49998 € | 1.999,92 € |
| Unit Price without VAT: | 0,49998 € |
|---|---|
| Unit Price with VAT: | 0,59498 € |

