
RB058LAM100TR | |
|---|---|
DigiKey Part Number | 846-RB058LAM100TR-ND - Tape & Reel (TR) 846-RB058LAM100CT-ND - Cut Tape (CT) 846-RB058LAM100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM100TR |
Description | DIODE SCHOTTKY 100V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28790 € | 28,79 € |
| 500 | 0,21966 € | 109,83 € |
| 1.000 | 0,19768 € | 197,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16972 € | 509,16 € |
| 6.000 | 0,15564 € | 933,84 € |
| 9.000 | 0,14846 € | 1.336,14 € |
| 15.000 | 0,14039 € | 2.105,85 € |
| 21.000 | 0,13562 € | 2.848,02 € |
| 30.000 | 0,13098 € | 3.929,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

