
RB058LAM-60TR | |
|---|---|
DigiKey Part Number | RB058LAM-60TR-ND - Tape & Reel (TR) RB058LAM-60CT-ND - Cut Tape (CT) RB058LAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-60TR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,30880 € | 30,88 € |
| 500 | 0,23680 € | 118,40 € |
| 1.000 | 0,21361 € | 213,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18413 € | 552,39 € |
| 6.000 | 0,16868 € | 1.012,08 € |
| 9.000 | 0,16172 € | 1.455,48 € |
| 15.000 | 0,16157 € | 2.423,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

