
RB058LAM-30TR | |
|---|---|
DigiKey Part Number | RB058LAM-30TR-ND - Tape & Reel (TR) RB058LAM-30CT-ND - Cut Tape (CT) RB058LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LAM-30TR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB058LAM-30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 100 | 0,24060 € | 24,06 € |
| 500 | 0,18286 € | 91,43 € |
| 1.000 | 0,16422 € | 164,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12169 € | 365,07 € |
| 6.000 | 0,12048 € | 722,88 € |
| 9.000 | 0,11569 € | 1.041,21 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

