
RB058L-60TE25 | |
|---|---|
DigiKey Part Number | RB058L-60TE25TR-ND - Tape & Reel (TR) RB058L-60TE25CT-ND - Cut Tape (CT) RB058L-60TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058L-60TE25 |
Description | DIODE SCHOTTKY 60V 3A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69300 € | 6,93 € |
| 100 | 0,45540 € | 45,54 € |
| 500 | 0,35352 € | 176,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30397 € | 455,96 € |
| 3.000 | 0,27901 € | 837,03 € |
| 4.500 | 0,26630 € | 1.198,35 € |
| 7.500 | 0,25201 € | 1.890,08 € |
| 10.500 | 0,24355 € | 2.557,28 € |
| 15.000 | 0,23533 € | 3.529,95 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

