RB068L100DDTE25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058L-60TE25

DigiKey Part Number
RB058L-60TE25TR-ND - Tape & Reel (TR)
RB058L-60TE25CT-ND - Cut Tape (CT)
RB058L-60TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058L-60TE25
Description
DIODE SCHOTTKY 60V 3A PMDS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,57900 €5,79 €
1000,42320 €42,32 €
5000,32850 €164,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,28247 €423,70 €
3.0000,23579 €707,37 €
4.5000,23418 €1.053,81 €
7.5000,22632 €1.697,40 €
10.5000,22024 €2.312,52 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €