RB058L-30TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.530
Unit Price: 0,65000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 30.042
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 59.938
Unit Price: 0,47000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 157.799
Unit Price: 0,91000 €
Datasheet
Diode 30 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058L-30TE25

DigiKey Part Number
RB058L-30TE25TR-ND - Tape & Reel (TR)
RB058L-30TE25CT-ND - Cut Tape (CT)
RB058L-30TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058L-30TE25
Description
DIODE SCHOTTKY 30V 3A PMDS
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount PMDS
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2.5 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21351 €320,26 €
3.0000,19507 €585,21 €
4.5000,18568 €835,56 €
7.5000,17512 €1.313,40 €
10.5000,16886 €1.773,03 €
15.0000,16278 €2.441,70 €
37.5000,15723 €5.896,12 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €