
RB055LAM-60TR | |
|---|---|
DigiKey Part Number | RB055LAM-60TR-ND - Tape & Reel (TR) RB055LAM-60CT-ND - Cut Tape (CT) RB055LAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-60TR |
Description | DIODE SCHOTTKY 60V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,22650 € | 22,65 € |
| 500 | 0,17166 € | 85,83 € |
| 1.000 | 0,14889 € | 148,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10904 € | 327,12 € |
| 6.000 | 0,10710 € | 642,60 € |
| 9.000 | 0,10574 € | 951,66 € |
| 15.000 | 0,10409 € | 1.561,35 € |
| 21.000 | 0,10026 € | 2.105,46 € |
| 30.000 | 0,09717 € | 2.915,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

