Diode 60 V 3A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB055LAM-60TFTR

DigiKey Part Number
RB055LAM-60TFTR-ND - Tape & Reel (TR)
RB055LAM-60TFCT-ND - Cut Tape (CT)
RB055LAM-60TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB055LAM-60TFTR
Description
DIODE SCHOTTKY 60V 3A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB055LAM-60TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42300 €4,23 €
1000,27190 €27,19 €
5000,20692 €103,46 €
1.0000,18598 €185,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15935 €478,05 €
6.0000,14593 €875,58 €
9.0000,13909 €1.251,81 €
15.0000,13141 €1.971,15 €
21.0000,12686 €2.664,06 €
30.0000,12243 €3.672,90 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €