
RB055LAM-30TR | |
|---|---|
DigiKey Part Number | RB055LAM-30TR-ND - Tape & Reel (TR) RB055LAM-30CT-ND - Cut Tape (CT) RB055LAM-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-30TR |
Description | DIODE SCHOTTKY 30V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-30TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDTM |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB33AFC_R1_00001 | Panjit International Inc. | 977 | 3757-SB33AFC_R1_00001CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,12794 € | 63,97 € |
| 1.000 | 0,11410 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09648 € | 289,44 € |
| 6.000 | 0,08759 € | 525,54 € |
| 9.000 | 0,08306 € | 747,54 € |
| 15.000 | 0,07797 € | 1.169,55 € |
| 21.000 | 0,07496 € | 1.574,16 € |
| 30.000 | 0,07202 € | 2.160,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



