Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB055L-40TE25 | |
|---|---|
DigiKey Part Number | RB055L-40TE25TR-ND - Tape & Reel (TR) RB055L-40TE25CT-ND - Cut Tape (CT) RB055L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-40TE25 |
Description | DIODE SCHOTTKY 40V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package PMDS |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB055LAM-40TR | Rohm Semiconductor | 3.903 | RB055LAM-40CT-ND | 0,44000 € | Similar |
| B340A-E3/61T | Vishay General Semiconductor - Diodes Division | 14.298 | B340A-E3/61TGICT-ND | 0,54000 € | Direct |
| B140-13-F | Diodes Incorporated | 99.011 | B140-FDICT-ND | 0,27000 € | Similar |
| B140HB-13-F | Diodes Incorporated | 59.321 | B140HB-FDICT-ND | 0,52000 € | Similar |
| B240A-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B240A-M3/5AT-ND | 0,10445 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11534 € | 173,01 € |
| 3.000 | 0,10424 € | 312,72 € |
| 4.500 | 0,09858 € | 443,61 € |
| 7.500 | 0,09222 € | 691,65 € |
| 10.500 | 0,09031 € | 948,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |






