Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB055L-30TE25 | |
|---|---|
DigiKey Part Number | RB055L-30TE25TR-ND - Tape & Reel (TR) RB055L-30TE25CT-ND - Cut Tape (CT) RB055L-30TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055L-30TE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11133 € | 167,00 € |
| 3.000 | 0,10055 € | 301,65 € |
| 4.500 | 0,09506 € | 427,77 € |
| 7.500 | 0,08888 € | 666,60 € |
| 10.500 | 0,08522 € | 894,81 € |
| 15.000 | 0,08167 € | 1.225,05 € |
| 37.500 | 0,07386 € | 2.769,75 € |
| 75.000 | 0,07012 € | 5.259,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |









