Similar
Similar
Similar
Similar
Similar

RB053L-30TE25 | |
|---|---|
DigiKey Part Number | RB053L-30TE25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB053L-30TE25 |
Description | DIODE SCHOTTKY 30V 3A PMDS |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26426 € | 396,39 € |
| 3.000 | 0,24230 € | 726,90 € |
| 4.500 | 0,23110 € | 1.039,95 € |
| 7.500 | 0,21853 € | 1.638,97 € |
| 10.500 | 0,21108 € | 2.216,34 € |
| 15.000 | 0,20384 € | 3.057,60 € |
| 37.500 | 0,20332 € | 7.624,50 € |
| Unit Price without VAT: | 0,26426 € |
|---|---|
| Unit Price with VAT: | 0,31447 € |



