Direct
Similar
Similar
Similar
Similar

RB051M-2YTR | |
|---|---|
DigiKey Part Number | RB051M-2YTR-ND - Tape & Reel (TR) RB051M-2YCT-ND - Cut Tape (CT) RB051M-2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB051M-2YTR |
Description | DIODE SCHOTTKY 20V 3A PMDU |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09474 € | 284,22 € |
| 6.000 | 0,09381 € | 562,86 € |
| 9.000 | 0,09316 € | 838,44 € |
| 15.000 | 0,09014 € | 1.352,10 € |
| 21.000 | 0,08176 € | 1.716,96 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





