
RB048RSM15STL1 | |
|---|---|
DigiKey Part Number | 846-RB048RSM15STL1TR-ND - Tape & Reel (TR) 846-RB048RSM15STL1CT-ND - Cut Tape (CT) 846-RB048RSM15STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB048RSM15STL1 |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.7 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92100 € | 9,21 € |
| 100 | 0,71940 € | 71,94 € |
| 500 | 0,57056 € | 285,28 € |
| 1.000 | 0,53195 € | 531,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49842 € | 1.993,68 € |
| 8.000 | 0,47828 € | 3.826,24 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

