
RB048RSM15STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB048RSM15STFTL1TR-ND - Tape & Reel (TR) 846-RB048RSM15STFTL1CT-ND - Cut Tape (CT) 846-RB048RSM15STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB048RSM15STFTL1 |
Description | DIODE SCHOTTKY 150V 8A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 8A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3.7 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 8 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30500 € | 13,05 € |
| 100 | 0,88680 € | 88,68 € |
| 500 | 0,70760 € | 353,80 € |
| 1.000 | 0,64996 € | 649,96 € |
| 2.000 | 0,63067 € | 1.261,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56078 € | 2.243,12 € |
| 8.000 | 0,52655 € | 4.212,40 € |
| 12.000 | 0,51525 € | 6.183,00 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

