
RB038RSM20STL1 | |
|---|---|
DigiKey Part Number | 846-RB038RSM20STL1TR-ND - Tape & Reel (TR) 846-RB038RSM20STL1CT-ND - Cut Tape (CT) 846-RB038RSM20STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB038RSM20STL1 |
Description | 200V 4A, TO-277A, ULTRA LOW IR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05000 € | 10,50 € |
| 100 | 0,70470 € | 70,47 € |
| 500 | 0,55670 € | 278,35 € |
| 1.000 | 0,50911 € | 509,11 € |
| 2.000 | 0,47007 € | 940,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43540 € | 1.741,60 € |
| 8.000 | 0,40710 € | 3.256,80 € |
| 12.000 | 0,39269 € | 4.712,28 € |
| 20.000 | 0,38404 € | 7.680,80 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

