
RB038RSM20STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB038RSM20STFTL1TR-ND - Tape & Reel (TR) 846-RB038RSM20STFTL1CT-ND - Cut Tape (CT) 846-RB038RSM20STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB038RSM20STFTL1 |
Description | 200V 4A, TO-277A, ULTRA LOW IR S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.6 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 4 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,18800 € | 11,88 € |
| 100 | 0,80310 € | 80,31 € |
| 500 | 0,63816 € | 319,08 € |
| 1.000 | 0,58512 € | 585,12 € |
| 2.000 | 0,55655 € | 1.113,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50303 € | 2.012,12 € |
| 8.000 | 0,47152 € | 3.772,16 € |
| 12.000 | 0,45548 € | 5.465,76 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

