
RB028RSM20STL1 | |
|---|---|
DigiKey Part Number | 846-RB028RSM20STL1TR-ND - Tape & Reel (TR) 846-RB028RSM20STL1CT-ND - Cut Tape (CT) 846-RB028RSM20STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB028RSM20STL1 |
Description | 200V 12A, TO-277A, ULTRA LOW IR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 910 mV @ 12 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 4.6 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14400 € | 11,44 € |
| 100 | 0,77170 € | 77,17 € |
| 500 | 0,61226 € | 306,13 € |
| 1.000 | 0,56097 € | 560,97 € |
| 2.000 | 0,52924 € | 1.058,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48157 € | 1.926,28 € |
| 8.000 | 0,45109 € | 3.608,72 € |
| 12.000 | 0,43557 € | 5.226,84 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

