
RB028RSM20STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB028RSM20STFTL1TR-ND - Tape & Reel (TR) 846-RB028RSM20STFTL1CT-ND - Cut Tape (CT) 846-RB028RSM20STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB028RSM20STFTL1 |
Description | 200V 12A, TO-277A, ULTRA LOW IR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.6 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,23000 € | 12,30 € |
| 100 | 0,83560 € | 83,56 € |
| 500 | 0,66682 € | 333,41 € |
| 1.000 | 0,64256 € | 642,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52861 € | 2.114,44 € |
| 8.000 | 0,52497 € | 4.199,76 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

